10063

Heyco
836-10063
10063

Herst.:

Beschreibung:
Abstandsbolzen & Abstandshalter HLSP2-04 NATURAL NYL PCB Support
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
CHF 0.328 CHF 0.33
CHF 0.281 CHF 2.81
CHF 0.219 CHF 21.90
CHF 0.203 CHF 101.50
CHF 0.184 CHF 184.00
CHF 0.179 CHF 358.00
CHF 0.177 CHF 1’770.00
CHF 0.16 CHF 4’000.00
CHF 0.154 CHF 7’700.00

Produktattribut Attributwert Attribut auswählen
Heyco
Produktkategorie: Abstandsbolzen & Abstandshalter
RoHS:  
Supports
PCB Support
6.4 mm
Nylon
Marke: Heyco
Farbe: Natural
Anschlusslochgröße: 4 mm
Produkt-Typ: Standoffs, Spacers & Supports
Serie: HLSP2
Verpackung ab Werk: 1000
Unterkategorie: Hardware
Gewicht pro Stück: 9 g
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
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
854232021
KRHTS:
8542321010
TARIC:
3926909790
MXHTS:
3926909988
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
China
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

HLSP Nylon PCB Supports with Imperial Spacing

Heyco HLSP Nylon PCB Supports with Imperial Spacing provide secure, snap-in mounting for printed circuit boards (PCBs) while maintaining consistent board-to-chassis spacing. These durable supports feature bayonet and arrowhead snap-lock designs for quick installation without tools, reducing assembly time and cost. The HLSP1, HLSP2, HLSP3, and HLSP4 series all accommodate common imperial PCB thicknesses and chassis hole diameters, making these supports well-suited for a wide range of electronic enclosures and equipment designs. Manufactured from nylon 6/6, the supports have a UL 94V-2 flammability rating and are suitable for a temperature range of -40°C to +85°C. Heyco HLSP Nylon PCB Supports with Imperial Spacing feature a variety of spacing heights to meet specific design requirements, delivering a lightweight and cost-effective solution for maintaining proper PCB alignment and insulation in applications.

Data Center Solutions

Heyco Data Center Solutions feature products that optimize cable management in rack enclosures. The quick and efficient data center solutions include cordgrips, cable ties, connectors, PCB supports, and mounting clips. This lineup is designed to protect signal integrity, improve thermal performance, and protect cables against abrasion. These Heyco data center products keep systems organized and ensure data moves at full speed.