10095

Heyco
836-10095
10095

Herst.:

Beschreibung:
Abstandsbolzen & Abstandshalter HLSP4-08 NATURAL NYL PCB Support
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
CHF 0.338 CHF 0.34
CHF 0.296 CHF 2.96
CHF 0.23 CHF 23.00
CHF 0.214 CHF 107.00
CHF 0.187 CHF 187.00
CHF 0.183 CHF 366.00
CHF 0.18 CHF 1’800.00
CHF 0.16 CHF 4’000.00
CHF 0.154 CHF 7’700.00

Produktattribut Attributwert Attribut auswählen
Heyco
Produktkategorie: Abstandsbolzen & Abstandshalter
RoHS:  
Supports
PCB Support
12.7 mm
Nylon
Marke: Heyco
Farbe: Natural
Anschlusslochgröße: 4 mm
Produkt-Typ: Standoffs, Spacers & Supports
Serie: HLSP4
Verpackung ab Werk: 1000
Unterkategorie: Hardware
Gewicht pro Stück: 7 g
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
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
854232021
KRHTS:
8542321010
TARIC:
3926909790
MXHTS:
3926909988
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
HLSP Nylon PCB Supports with Imperial Spacing

Heyco HLSP Nylon PCB Supports with Imperial Spacing provide secure, snap-in mounting for printed circuit boards (PCBs) while maintaining consistent board-to-chassis spacing. These durable supports feature bayonet and arrowhead snap-lock designs for quick installation without tools, reducing assembly time and cost. The HLSP1, HLSP2, HLSP3, and HLSP4 series all accommodate common imperial PCB thicknesses and chassis hole diameters, making these supports well-suited for a wide range of electronic enclosures and equipment designs. Manufactured from nylon 6/6, the supports have a UL 94V-2 flammability rating and are suitable for a temperature range of -40°C to +85°C. Heyco HLSP Nylon PCB Supports with Imperial Spacing feature a variety of spacing heights to meet specific design requirements, delivering a lightweight and cost-effective solution for maintaining proper PCB alignment and insulation in applications.

Data Center Solutions

Heyco Data Center Solutions feature products that optimize cable management in rack enclosures. The quick and efficient data center solutions include cordgrips, cable ties, connectors, PCB supports, and mounting clips. This lineup is designed to protect signal integrity, improve thermal performance, and protect cables against abrasion. These Heyco data center products keep systems organized and ensure data moves at full speed.