12302

Heyco
836-12302
12302

Herst.:

Beschreibung:
Kabelmontage u. Zubehör CCSC L 5/16

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Verfügbarkeit

Lagerbestand:
Nicht auf Lager
Lieferzeit ab Hersteller:
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 0.922 CHF 0.92
CHF 0.791 CHF 7.91
CHF 0.783 CHF 19.58
CHF 0.664 CHF 33.20
CHF 0.63 CHF 157.50
CHF 0.599 CHF 299.50
CHF 0.571 CHF 571.00
CHF 0.535 CHF 1’337.50

Produktattribut Attributwert Attribut auswählen
Heyco
Produktkategorie: Kabelmontage u. Zubehör
RoHS:  
Cable Mounts
Cushion Clamp
Stainless Steel
16.5 mm
Marke: Heyco
Produkt: Cable Clamps
Serie: CCSC
Verpackung ab Werk: 50
Unterkategorie: Wire & Cable Management
Thread-Größe: 1/4 in
Gewicht pro Stück: 16 g
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

Konformitätscodes
USHTS:
7318290000
TARIC:
3926909790
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
China
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Stainless Steel Cushion Clamps (CCSC)

Heyco Stainless Steel Cushion Clamps (CCSC) are designed for light- and heavy-duty applications, offering robust support with an ethylene propylene diene monomer (EPDM) cushion. The durable EPDM synthetic rubber is UV-resistant and provides electrical insulation and vibration absorption. These clamps are constructed with zinc-electroplated steel and 304 stainless steel for corrosion resistance and superior protection in harsh environments. Heyco CCSC clamps are available in overall widths of 0.650" or 0.750" with 0.031" or 0.047" steel thickness and a 0.265" or 0.406" mounting hole diameter. These versatile clamps feature a silver finish with a durable black cushion for strength and reliability, making them ideal for managing cables and tubing in demanding applications.

EV Charging Applications

Heyco Electric Vehicle (EV) Charging Applications include a wide range of products designed for use in commercial and residential EV charging stations. This Heyco portfolio includes tubing, fittings, cordgrips, clamps, and plugs. These robust products are engineered to withstand the demanding requirements of EV charging applications.

CCSC Steel Cushion Clamps

Heyco CCSC Steel Cushion Clamps are light- to heavy-duty steel clamps with an EPDM cushion for electrical insulation and vibration absorption. Heyco CCSC Steel Cushion Clamps are zinc electroplated for corrosion resistance. The CCSC series includes 304 Stainless Steel clamps offering superior corrosion resistance in harsh environments.

HVAC & Refrigeration Industry Solutions

Heyco HVAC and Refrigeration Industry Solutions feature engineered components designed to meet fastening, mounting, and wire management needs. The comprehensive selection of products includes conduit, tubing, conduit fittings, plugs, grommets, bushings, cable ties, mounting accessories, and connectors. These durable components are made from nylon, polyvinyl chloride (PVC), thermoplastic rubber, stainless steel, aluminum, nickel-plated brass, and more. The product line for Heyco HVAC and Refrigeration Industry Solutions is designed to withstand the demands of commercial and manufacturing applications.