8481

Heyco
836-8481
8481

Herst.:

Beschreibung:
Spiralhüllen, Ösen, Rohre und Leitungen HF3 1 FR 100' COIL

Verfügbarkeit

Lagerbestand:
Nicht auf Lager
Lieferzeit ab Hersteller:
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 289.97 CHF 289.97
CHF 259.04 CHF 2’590.40
CHF 254.08 CHF 6’352.00
50 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Heyco
Produktkategorie: Spiralhüllen, Ösen, Rohre und Leitungen
RoHS:  
Tubing
Flexible, Liquid Tight, Convoluted
Nylon
100 ft
Black
Marke: Heyco
Verpackung: Spool
Produkt-Typ: Conduit & Tubing
Serie: HFC-Z
Verpackung ab Werk: 1
Unterkategorie: Wire & Cable Management
Handelsname: Heyco-Flex
Gewicht pro Stück: 5.245 kg
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

Konformitätscodes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Vereinigte Staaten
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

EV Charging Applications

Heyco Electric Vehicle (EV) Charging Applications include a wide range of products designed for use in commercial and residential EV charging stations. This Heyco portfolio includes tubing, fittings, cordgrips, clamps, and plugs. These robust products are engineered to withstand the demanding requirements of EV charging applications.

Heyco-Flex™ Liquid-Tight Tubing

Heyco Heyco-Flex™ Liquid-Tight Tubing is flexible, non-metallic, and corrugated tubing for trade sizes 3/8" through 1". These products resist corrosion, oil, and water and are nontoxic, UV-resistant, and flame-retardant. The tubing offers quick and easy installation, maximum flexibility, and can be used in extremely tight quarters. The tubing does not require threading for installation, eliminating the risk of cutting it and creating leak paths. Heyco Heyco-Flex™ Liquid-Tight Tubing supports a 300V voltage rating and is rated for NEMA type 3R, 4, and 4X applications. The series is suitable for high-vibration or flexing applications, such as automotive equipment, fiber optics, computer and peripherals, lab equipment, and robotics.

HVAC & Refrigeration Industry Solutions

Heyco HVAC and Refrigeration Industry Solutions feature engineered components designed to meet fastening, mounting, and wire management needs. The comprehensive selection of products includes conduit, tubing, conduit fittings, plugs, grommets, bushings, cable ties, mounting accessories, and connectors. These durable components are made from nylon, polyvinyl chloride (PVC), thermoplastic rubber, stainless steel, aluminum, nickel-plated brass, and more. The product line for Heyco HVAC and Refrigeration Industry Solutions is designed to withstand the demands of commercial and manufacturing applications.