8513

Heyco
836-8513
8513

Herst.:

Beschreibung:
Leitungsanschlüsse und Zubehör HFC 3/4-90-TWIST GRAY
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
CHF 1.67 CHF 1.67
CHF 1.42 CHF 14.20
CHF 1.32 CHF 33.00
CHF 1.27 CHF 63.50
CHF 1.24 CHF 124.00
CHF 1.12 CHF 280.00
CHF 1.02 CHF 510.00
CHF 1.00 CHF 1’000.00
CHF 0.959 CHF 2’397.50

Produktattribut Attributwert Attribut auswählen
Heyco
Produktkategorie: Leitungsanschlüsse und Zubehör
RoHS:  
Conduit Fittings
Angled Fittings
Elbow, 90 Degree
Gray
Marke: Heyco
Innendurchmesser: 3/4 in
Serie: HFC
Verpackung ab Werk: 500
Unterkategorie: Wire & Cable Management
Handelsname: Heyco-Flex
Gewicht pro Stück: 19 g
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
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Vereinigte Staaten
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

HVAC & Refrigeration Industry Solutions

Heyco HVAC and Refrigeration Industry Solutions feature engineered components designed to meet fastening, mounting, and wire management needs. The comprehensive selection of products includes conduit, tubing, conduit fittings, plugs, grommets, bushings, cable ties, mounting accessories, and connectors. These durable components are made from nylon, polyvinyl chloride (PVC), thermoplastic rubber, stainless steel, aluminum, nickel-plated brass, and more. The product line for Heyco HVAC and Refrigeration Industry Solutions is designed to withstand the demands of commercial and manufacturing applications.

Quick Twist Conduit Fittings

Heyco Quick Twist Conduit Fittings are a one-piece solution with smooth internal surfaces for easier wire routing, protection, and installation. These Heyco-Flex™ fittings offer easy, permanent assembly, enabling the installer to twist the tubing over the connector ferrule. Due to the all-nylon construction, these fittings are resistant to salt water, weak acids, gasoline, alcohol, oil, and grease, ensuring an extended lifespan. The unique locking fingers accommodate panels of varying thickness. Heyco Quick Twist Conduit Fittings are ideal for numerous electrical applications, including motorized equipment, garage door openers, major appliances, and commercial and industrial HVAC systems.