S6403

Heyco
836-S6403
S6403

Herst.:

Beschreibung:
Kabelmontage u. Zubehör MAXRUNNER 12 CLIP 3.00 X .98" SOLAR
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
CHF 3.06 CHF 3.06
CHF 2.61 CHF 26.10
CHF 2.44 CHF 48.80
CHF 2.32 CHF 116.00
CHF 2.20 CHF 220.00
CHF 2.05 CHF 410.00
CHF 1.96 CHF 980.00
CHF 1.87 CHF 1’870.00
CHF 1.75 CHF 3’500.00

Produktattribut Attributwert Attribut auswählen
Heyco
Produktkategorie: Kabelmontage u. Zubehör
RoHS:  
Cable Mounts
Clip
Clip-On
Noryl
7.2 mm
79.5 mm
Marke: Heyco
Zum Gebrauch mit: Solar wire management
Höhe: 24.9 mm
Produkt: Cable Clips
Serie: HEYClip MaxRunner Cable Clip Arrays - Clip Mount
Verpackung ab Werk: 100
Unterkategorie: Wire & Cable Management
Handelsname: HEYClip
Gewicht pro Stück: 9 g
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
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Vereinigte Staaten
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

MaxRunner Cable Clip Array

Heyco HEYClip™ MaxRunner™ Cable Clip Array features a patent-pending design and holds up to 12 cables with wire diameters ranging from 0.20" to 0.28" (5.2mm to 7.2mm). Designed for solar wire management, the clip is constructed using a PPE+PS flame-retardant Noryl™ material with a 301 stainless steel mounting clip. The injection-molded wire holders offer a UL 94V-0 flame rating and a UV (f1) rating for excellent resistance to outdoor exposure. Heyco HEYClip MaxRunner Cable Clip Array offers a maximum material rating of +95°C, and the stainless steel mounting clip secures the holder to aluminum extruded mounting frames in a variety of thicknesses and profiles up to 0.250" (6.4mm).

Engineered Component Solutions for Solar Industry

Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.