DF63M-1P-3.96DSA(01)

Hirose Connector
798-DF63M1P396DSA01
DF63M-1P-3.96DSA(01)

Herst.:

Beschreibung:
Sockel & Kabelgehäuse

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Verfügbarkeit

Lagerbestand:
Nicht auf Lager
Lieferzeit ab Hersteller:
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 1.16 CHF 1.16
CHF 1.02 CHF 10.20
CHF 0.977 CHF 24.43
CHF 0.793 CHF 79.30
CHF 0.763 CHF 763.00
CHF 0.704 CHF 1’760.00
CHF 0.693 CHF 3’465.00

Produktattribut Attributwert Attribut auswählen
Hirose Electric
Produktkategorie: Sockel & Kabelgehäuse
RoHS:  
DF63
EnerBee
Bulk
Marke: Hirose Connector
Produkt-Typ: Headers & Wire Housings
Verpackung ab Werk: 100
Unterkategorie: Headers & Wire Housings
Artikel # Aliases: 680-0566-0-01
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

Für diese Funktionalität ist die Aktivierung von JavaScript erforderlich.

Konformitätscodes
USHTS:
8536694040
Ursprungsklassifikationen
Ursprungsland:
Malaysia
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

LED Lighting Solutions

Hirose Electric LED Lighting Solutions are engineered for power efficiency, compact spaces, and environmental durability. Hirose connectors provide reliable performance across advanced LED lighting applications. From ultra-low-profile wire-to-board solutions to FPC/FFC connectors with high retention and snap-lock features, these products streamline assembly and reduce connection errors. Options include IP-rated waterproof modules and heat-resistant designs that ensure long-term operation in both indoor and outdoor systems. Applications suitable for these products include ceiling lights, strip lights, circular modules, and exterior fixtures.

EnerBee™ Power Cable Connectors

Hirose Electric EnerBee™ Power Cable Connectors feature compact size and high-end performance and are ideal for use with high-current and high-tension devices. The connectors have a positive lock mechanism for use in the demanding areas of industrial power supply and power sources. They are designed for LED lighting, office equipment, medical devices, robotics, home electronics, servers, battery storage, automotive, and industrial power supply/power sources.

DF63 3.96mm Pitch Board-to-Wire Connectors

Hirose Electric DF63 3.96mm Pitch Board-to-Wire Connectors are rated for up to 10A maximum when using 16AWG wire. The DF63 locking mechanism provides a clear and tactile click that prevents incomplete mating and incorrect insertion. The pin header comes with a guide post to prevent reverse insertion on the PCB. The lance is part of the housing instead of being a part of the terminal, which prevents tangled wires during assembly. The wall structure between the contacts helps to isolate the contacts and prevents short circuits between contacts. Hirose DF63 Connectors are capable of being potted, up to 5mm. Glass-reinforced resin is used on the pin header to prevent solder cracks due to thermal contraction. Keying options prevent incorrect connections due to the use of multiple connectors on the same board. When using identical pin counts, two versions are available with different keying options.

Smart-Home-Lösungen

Hirose Electric bietet hochmoderne Steckverbinder, die speziell für die besonderen Herausforderungen von Smart-Home-Applikationen entwickelt wurden. Diese Steckverbinder bieten Zuverlässigkeit, Präzision und ein hervorragendes Betriebsverhalten, daher sind sie hervorragend für Smart-Home-Systeme geeignet, einschließlich Sicherheitskameras, intelligenter Türen und KI-Lautsprecher. Die Steckverbinder von Hirose Electric bieten robuste Verriegelungsmechanismen, wasserdichte Optionen, IoT-Unterstützung und kompakte Designs.