HR41-PC-121(01)

Hirose Connector
798-HR41PC12101
HR41-PC-121(01)

Herst.:

Beschreibung:
Standard-Rundsteckverbinder MALE CRIMP PIN TERM .76 MRM AU AWG 14-16
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
CHF 4.95 CHF 4.95
CHF 4.15 CHF 49.80
CHF 3.92 CHF 105.84
CHF 3.74 CHF 190.74
CHF 3.56 CHF 363.12
CHF 3.35 CHF 844.20
CHF 3.17 CHF 1’588.17
CHF 3.11 CHF 3’116.22

Produktattribut Attributwert Attribut auswählen
Hirose Electric
Produktkategorie: Standard-Rundsteckverbinder
RoHS:  
Pin (Male)
Copper Alloy
Crimp
Gold
Stamped and Formed
HR41
Bulk
Marke: Hirose Connector
Produkt: Contacts
Produkt-Typ: Standard Circular Contacts
Verpackung ab Werk: 3
Unterkategorie: Circular Connectors
Artikel # Aliases: 141-0004-5-01
Gewicht pro Stück: 2 g
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
8538900000
USHTS:
8205598000
TARIC:
8205598000
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Japan
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

HR41 Circular Waterproof Connectors

Hirose HR41 Circular Waterproof Connectors are IP68 rated, plastic-shelled connectors designed to provide advanced reliability and high power use in harsh, outdoor environments. The HR41 series consists of bayonet locking, cable mount plugs, and panel mount receptacles with the capacity to handle up to 20A (Amps). Optimized for easy field assembly with a market commodity crimp tool, a visual and tactile raised mating indicator on the plug and receptacle aid the mating operation in dark conditions. In one simultaneous step, users can clamp the cable and seal the waterproof gasket without additional tooling. The anti-loosening mechanism ensures the tightening ring securing the cable will not come loose during operation. HR41's sequential contact structure is designed to connect the ground contact before the power contacts during the mating process as an additional safety measure. In addition, the lightweight housing is resistant to harsh environmental conditions, such as sunshine (tested with 2000h), salt spray (tested with 1500h), and water intrusion (IP68 rated). HR41 is also resistant to 15kV lightning surges due to the special wall structure.

LED Lighting Solutions

Hirose Electric LED Lighting Solutions are engineered for power efficiency, compact spaces, and environmental durability. Hirose connectors provide reliable performance across advanced LED lighting applications. From ultra-low-profile wire-to-board solutions to FPC/FFC connectors with high retention and snap-lock features, these products streamline assembly and reduce connection errors. Options include IP-rated waterproof modules and heat-resistant designs that ensure long-term operation in both indoor and outdoor systems. Applications suitable for these products include ceiling lights, strip lights, circular modules, and exterior fixtures.

Lösungen für Fahrzeuganwendungen

Hirose Electric bietet spezielle Steckverbinder an, die für die anspruchsvollen Bedingungen von Fahrzeuganwendungen wie Akku Ladegeräten für Elektrofahrzeuge, Umrichter LiDAR und Infotainmentsystemen entwickelt wurden. Diese Steckverbinder zeichnen sich durch hohe Ströme und Geschwindigkeiten, robuste Designs, Langlebigkeit in rauen Umgebungen und Standardisierung in der Fahrzeugindustrie aus. Die Steckverbinder von Hirose Electric sind so konstruiert, dass sie extremen Vibrationen, Feuchtigkeit und Temperaturen standhalten und ein zuverlässiges Betriebsverhalten gewährleisten.