26PCDFG6G

Honeywell
785-26PCDFG6G
26PCDFG6G

Herst.:

Beschreibung:
Drucksensoren für Plattenmontage 20PC
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
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 80.79 CHF 80.79
CHF 72.11 CHF 360.55

Produktattribut Attributwert Attribut auswählen
Honeywell
Produktkategorie: Drucksensoren für Plattenmontage
Gauge
30 psi
0.2 %
Analog
Through Hole
Dual Axial Barbed, Opposite Sides
- 40 C
+ 85 C
26PC
Marke: Honeywell
Produkt-Typ: Board Mount Pressure Sensors
Verpackung ab Werk: 25
Unterkategorie: Sensors
Versorgungsspannung - Max.: 16 V
Gewicht pro Stück: 2.500 g
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
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208000
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
Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.