EU2B-YSK3311N3FD

IDEC
199-EU2BYSK3311N3FD
EU2B-YSK3311N3FD

Herst.:

Beschreibung:
Schlüsselschalter Haz Loc Key Selector Switch
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
CHF 210.65 CHF 210.65
CHF 205.50 CHF 2’055.00
CHF 204.71 CHF 5’117.75
CHF 203.52 CHF 10’176.00
100 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
IDEC
Produktkategorie: Schlüsselschalter
RoHS:  
Screw
3 Position
IP20, IP65
Marke: IDEC
Maximale Betriebstemperatur: + 50 C
Minimale Betriebstemperatur: - 20 C
Montageart: Panel Mount
Produkt-Typ: Keylock Switches
Serie: EU2B
Verpackung ab Werk: 1
Unterkategorie: Switches
Gewicht pro Stück: 27 g
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
8536500090
CAHTS:
8536509030
USHTS:
8536509025
KRHTS:
8536501000
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
EU2B 30mm Hazardous Location Industrial Switches

IDEC EU2B 30mm Hazardous Location Industrial Switches provide increased safety for user applications and comply with UL, IECEx, and ATEX Directives for hazardous environments. These pushbutton, selector (lever or key), or emergency stop switches feature short-circuit protection with resistance to vibration and shock. These long-life components operate within a -20°C to +50°C temperature range (no freezing) with a 50mΩ maximum contact resistance (initial value) and 6kV impulse withstand voltage.