HW1B-V5F01-R

IDEC
199-HW1BV5F01R
HW1B-V5F01-R

Herst.:

Beschreibung:
Not-Aus-Taster / E-Stop-Schalter 22mm Emergency-Stop
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
CHF 37.81 CHF 37.81
CHF 36.50 CHF 365.00
CHF 35.00 CHF 875.00
CHF 33.53 CHF 1’676.50
CHF 33.03 CHF 3’303.00
CHF 32.06 CHF 8’015.00
1’000 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
IDEC
Produktkategorie: Not-Aus-Taster / E-Stop-Schalter
22 mm
Marke: IDEC
Produkt-Typ: Emergency Stop Switches
Serie: HW1B
Verpackung ab Werk: 1
Unterkategorie: Switches
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
HW1B Plastic Bezel E-Stop Pushbuttons

IDEC HW1B Plastic Bezel E-Stop Pushbuttons offer 600V rated insulation voltage, 10A rated thermal current, and tamper-proof construction. These switches feature finger-safe contact blocks with IP20 protection and include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and emergency stop switches. HW1B series switches include locking lever-removable contact blocks and are available with black plastic front bezels. IDEC HW1B Plastic Bezel E-Stop Pushbuttons meet EN60947-5-5 and SEMI S2 standards and carry UL, CA, CCC (Chinese), and TUV approvals, making them suitable worldwide.