HW1B-Y2F10-R

IDEC
199-HW1BY2F10R
HW1B-Y2F10-R

Herst.:

Beschreibung:
Not-Aus-Taster / E-Stop-Schalter 22mm Emergency-Stop
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
CHF 31.80 CHF 31.80
CHF 30.73 CHF 307.30

Produktattribut Attributwert Attribut auswählen
IDEC
Produktkategorie: Not-Aus-Taster / E-Stop-Schalter
22 mm
Marke: IDEC
Produkt-Typ: Emergency Stop Switches
Serie: HW1B
Verpackung ab Werk: 1
Unterkategorie: Switches
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
HW1B Plastic Bezel E-Stop Pushbuttons

IDEC HW1B Plastic Bezel E-Stop Pushbuttons offer 600V rated insulation voltage, 10A rated thermal current, and tamper-proof construction. These switches feature finger-safe contact blocks with IP20 protection and include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and emergency stop switches. HW1B series switches include locking lever-removable contact blocks and are available with black plastic front bezels. IDEC HW1B Plastic Bezel E-Stop Pushbuttons meet EN60947-5-5 and SEMI S2 standards and carry UL, CA, CCC (Chinese), and TUV approvals, making them suitable worldwide.