XA1E-BV312V-R

IDEC
199-XA1EBV312VR
XA1E-BV312V-R

Herst.:

Beschreibung:
Not-Aus-Taster / E-Stop-Schalter E-Stop 29mm Mshrm Red 1NO-2NC
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
CHF 50.62 CHF 50.62
CHF 47.59 CHF 475.90
CHF 45.96 CHF 1’149.00
CHF 44.75 CHF 2’237.50
CHF 43.76 CHF 4’376.00
CHF 43.63 CHF 10’907.50
500 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
IDEC
Produktkategorie: Not-Aus-Taster / E-Stop-Schalter
RoHS:  
Non-Illuminated
Marke: IDEC
Produkt-Typ: Emergency Stop Switches
Serie: XA
Verpackung ab Werk: 1
Unterkategorie: Switches
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
XA 16mm Emergency Stop Switches

IDEC XA 16mm Emergency Stop (E-Stop) Switches feature Safe Break Action technology and come in two button sizes of ø29mm and ø40mm. Conventional E-Stop switches are constructed with spring pressure on the normally closed (NC) contacts, keeping them in the closed position and allowing the machine to operate. However, excessive force or improper installation can cause the stop button to break or dislodge a vital part, making the spring-loaded contact stay closed. The Safe Break Action design reverses the energy direction and uses the spring pressure to ensure the NC contacts will open if the emergency switch is damaged or the contact blocks separate due to excessive force. Also, IDEC E-Stop Switches with Safe Break Action technology meet or exceed international safety standards of ISO 13850 and EN60947-5-5 due to automatically turning off machines when the contact block and actuator are improperly installed or damaged.