IS31AP2010B-UTLS2-EB

ISSI
870-31AP2010BUTLS2EB
IS31AP2010B-UTLS2-EB

Herst.:

Beschreibung:
Audio-IC-Entwicklungswerkzeuge Eval Board for IS31AP2010B
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
CHF 11.54 CHF 11.54

Produktattribut Attributwert Attribut auswählen
ISSI
Produktkategorie: Audio-IC-Entwicklungswerkzeuge
RoHS:  
Evaluation Boards
Audio Amplifier
IS31AP2010B
5 V
Marke: ISSI
Beschreibung/Funktion: Evaluation board is fully assembled and tested PCB that uses the Class-D amplifier speaker
Zum Gebrauch mit: IS31AP2010B
Maximale Betriebstemperatur: + 85 C
Minimale Betriebstemperatur: - 40 C
Feuchtigkeitsempfindlich: Yes
Betriebsversorgungsstrom: 2 A
Ausgangsleistung: 3 W
Produkt-Typ: Audio IC Development Tools
Serie: IS31AP2010B
Verpackung ab Werk: 1
Unterkategorie: Development Tools
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
8543709990
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
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
IS31AP2010B Evaluation Board

ISSI IS31AP2010B Evaluation Board is a fully assembled and tested PCB that uses the ISSI IS31AP2010B Class-D power amplifier. The board can drive a 4Ω speaker (or larger) in audio applications. These applications include cellular handsets, earpieces, and mobile phones. Designed to operate from a 2.7V to 5.5V DC power supply, the evaluation board accepts a single-ended or differential input signal. The evaluation board provides a BTL output capable of delivering 3W into a 4Ω speaker at 5V.

Analog IC Evaluation Boards

Lumissil offers a variety of Evaluation Boards designed to help engineers evaluate and test ISSI's analog integrated circuits. These include Class D power and audio amplifiers, Class-AB stereo audio amplifiers, boost converters, LED drivers, step-down converters, and infrared light sensors. Lumissil evaluation boards are fully assembled and tested for use with their perspective analog IC.