CPC9909NE

IXYS Integrated Circuits
849-CPC9909NE
CPC9909NE

Herst.:

Beschreibung:
Driver ICs LED-Beleuchtungstreiber 8V-550V 2.5W

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 1’282

Lagerbestand:
1’282 sofort lieferbar
Lieferzeit ab Hersteller:
43 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 2.09 CHF 2.09
CHF 1.56 CHF 15.60
CHF 1.43 CHF 35.75
CHF 1.22 CHF 122.00
CHF 1.21 CHF 363.00

Alternativverpackung

Herst. Teilenr.:
Verpackung:
Reel, Cut Tape, MouseReel
Verfügbarkeit:
Auf Lager
Preis:
CHF 2.03
Min:
1

Produktattribut Attributwert Attribut auswählen
IXYS
Produktkategorie: Driver ICs LED-Beleuchtungstreiber
RoHS:  
1 Output
Boost, Buck
SOIC-EP-Wide-8
550 V
8 V
30 kHz to 120 kHz
Adjustable
CPC9909
- 40 C
+ 85 C
PWM Dimming
Tube
Marke: IXYS Integrated Circuits
Zum Gebrauch mit: High Brightness LEDs
Eingangsspannung: 8 V to 550 V
Montageart: SMD/SMT
Anzahl der Kanäle: 1 Channel
Pd - Verlustleistung: 2.5 W
Produkt: LED Drivers
Produkt-Typ: LED Lighting Drivers
Verpackung ab Werk: 100
Unterkategorie: Driver ICs
Versorgungsstrom - Max.: 600 uA
Handelsname: Clare
Typ: Off-Line LED Driver
Gewicht pro Stück: 540 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542900004
KRHTS:
8542901000
TARIC:
8542900000
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Taiwan
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.