C316C330J2G5TA
Siehe Produktspezifikationen
Herst.:
Beschreibung:
Keramik-Vielschichtkondensator MLCC – bedrahtet 200V 33pF C0G 5% LS=2.54mm
Auf Lager: 1'877
-
Lagerbestand:
-
1'877 sofort lieferbarEin unerwarteter Fehler ist aufgetreten. Bitte versuchen Sie es später noch einmal.
-
Lieferzeit ab Hersteller:
-
11 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Preis (CHF)
| Menge | Stückpreis |
Erw. Preis
|
|---|---|---|
| CHF 0.349 | CHF 0.35 | |
| CHF 0.231 | CHF 2.31 | |
| CHF 0.144 | CHF 14.40 | |
| CHF 0.115 | CHF 57.50 | |
| CHF 0.103 | CHF 103.00 | |
| CHF 0.085 | CHF 212.50 | |
| CHF 0.081 | CHF 405.00 | |
| CHF 0.08 | CHF 800.00 |
- CNHTS:
- 8532249000
- CAHTS:
- 8532240090
- USHTS:
- 8532240060
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322490
- ECCN:
- EAR99
Liechtenstein

In an effort to reduce confusion and clear up erroneous part
numbering options, Kemet is eliminating the letter "C" as an
option for lead material on Kemet's Aximax and Goldmax product.
The 13th character of Kemet's Avimax and Goldmax part numbers,
which specifies lead material, must show either a "T" for 100%
Sn or an "H" for Sn/Pb.
Kemet converted standard lead material for non-automotive,
commercial parts in these product types currently showing "C" as
the lead material have actually been built as "T". This has been
visible to our customers for several years on our reel labels,
where the WIP labels already indicate the "T" version of the
part numbers.
There will be no change to the form, fit or function of these
parts, this is strictly a part number scheme change.
Please contact a Mouser Technical Sales Representative for
further information.
5-0212-8