C316C333Z5U5HA
Siehe Produktspezifikationen
Herst.:
Beschreibung:
Keramik-Vielschichtkondensator MLCC – bedrahtet 50V 0.033uF Z5U -20% + 80% LS=2.54mm
Verfügbarkeit
-
Lagerbestand:
-
Ein unerwarteter Fehler ist aufgetreten. Bitte versuchen Sie es später noch einmal.
-
Ähnliche Produkte
Datenblatt
- CNHTS:
- 8532249000
- CAHTS:
- 8532240090
- USHTS:
- 8532240060
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322490
- ECCN:
- EAR99
- Ursprungsland:
- Mexiko
- Herstellungsland:
- Nicht lieferbar
- Land der Verbreitung:
- Nicht lieferbar
Liechtenstein

In an effort to reduce confusion and clear up erroneous part
numbering options, Kemet is eliminating the letter "C" as an
option for lead material on Kemet's Aximax and Goldmax product.
The 13th character of Kemet's Avimax and Goldmax part numbers,
which specifies lead material, must show either a "T" for 100%
Sn or an "H" for Sn/Pb.
Kemet converted standard lead material for non-automotive,
commercial parts in these product types currently showing "C" as
the lead material have actually been built as "T". This has been
visible to our customers for several years on our reel labels,
where the WIP labels already indicate the "T" version of the
part numbers.
There will be no change to the form, fit or function of these
parts, this is strictly a part number scheme change.
Please contact a Mouser Technical Sales Representative for
further information.
5-0212-8