SG73P2ATTD3832D

KOA Speer
660-SG73P2ATTD3832D
SG73P2ATTD3832D

Herst.:

Beschreibung:
Dickfilmwiderstände - SMD
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
CHF 0.278 CHF 0.28
CHF 0.13 CHF 1.30
CHF 0.073 CHF 7.30
CHF 0.059 CHF 14.75
CHF 0.054 CHF 27.00
CHF 0.05 CHF 50.00
Ganzes Reel (Sie bestellen ein Vielfaches von 5000)
CHF 0.033 CHF 165.00
CHF 0.031 CHF 310.00
CHF 0.03 CHF 750.00

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
KOA Speer
Produktkategorie: Dickfilmwiderstände - SMD
RoHS:  
Reel
Cut Tape
SG73P
38.3 kOhms
750 mW (3/4 W)
0.5 %
100 PPM / C
- 55 C
+ 155 C
400 V
0805
2012
2 mm (0.079 in)
1.2 mm (0.047 in)
0.55 mm (0.022 in)
High Power
Precision Resistors
Marke: KOA Speer
Montageart: PCB Mount
Produkt: Thick Film Resistors SMD
Produkt-Typ: Thick Film Resistors
Verpackung ab Werk: 5000
Unterkategorie: Resistors
Technologie: Thick Film
Montage: SMD/SMT
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
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
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
SG73P Anti-Surge Thick Film Chip Resistors

KOA Speer SG73P Anti-Surge Thick Film Chip Resistors are high-power resistors in an designed for use in automotive electronic control units (ECUs). KOA Speer SG73P Anti-Surge Thick Film Chip Resistors feature a 1Ω to 10MΩ resistance range and 0.125W to 1W power rating. These resistors are AEC-Q200 qualified and offer down to ±0.5% tolerance.