380LX153M016H032

Knowles / Illinois Capacitor
5985-85-16V15000H
380LX153M016H032

Herst.:

Beschreibung:
Alu-Elektrolytkondensatoren - einrastend 16V 15000uF 380LX
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
28 Wochen Geschätzte Produktionszeit des Werks.
Lange Lieferzeit für dieses Produkt.
Minimum: 3000   Vielfache: 100
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 2.34 CHF 7’020.00

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
Cornell Dubilier / Knowles
Produktkategorie: Alu-Elektrolytkondensatoren - einrastend
RoHS:  
15000 uF
16 VDC
22 mm (0.866 in)
35 mm (1.378 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
20 %
- 40 C
+ 85 C
380LX
Bulk
Marke: Knowles / Illinois Capacitor
Produkt-Typ: Electrolytic Capacitors
Verpackung ab Werk: 100
Unterkategorie: Capacitors
Montage: Snap In
Gewicht pro Stück: 22 g
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
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
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
380LX & 381LX Snap-In Aluminum Capacitors

Cornell Dubilier / Knowles (CDE) 380LX and 381LX Snap-In Aluminum Capacitors offer high ripple capacity and increased capacitance per can size. The CDE Type 381LX is designed to handle tough switching power supply inputs and outputs, while the Type 380LX is a computer-grade capacitor series. These aluminum capacitors are designed for the high surface area of multiple units in parallel.

EV Charging Applications

Cornell Dubilier (CDE) Electric Vehicle (EV) Charging Applications feature high-performance capacitors, which are essential for EV chargers. Capacitors are critical components used in inverters and converters for EV charging stations, including solar-powered Levels 1 and 2 as well as the fast-charging Level 3. The CDE capacitor lineup for EV charging applications includes power film DC Link, screw-terminal and snap-in types, IGBT snubber modules, and AC harmonic filter capacitors.