100469NP

LAPP
58-100469NP
100469NP

Herst.:

Beschreibung:
Starkstromanschlüsse HBE 10 CC HOOD W/ SNG LVR, 1/2in

Lebenszyklus:
Neu bei Mouser
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
CHF 53.78 CHF 53.78
CHF 43.12 CHF 431.20

Produktattribut Attributwert Attribut auswählen
LAPP
Produktkategorie: Starkstromanschlüsse
Accessories
Hood
1/2 in NPT
Aluminum
IP65
Marke: LAPP
Maximale Betriebstemperatur: + 125 C
Minimale Betriebstemperatur: - 40 C
Produkt-Typ: Heavy Duty Power Connectors
Unterkategorie: Power Connectors
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
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Deutschland
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

EPIC® H-B Housings & Inserts

LAPP EPIC® H-B Housings and Inserts are ideal for industrial applications, such as machine building, control cabinets, measurement, railways, and plant construction. The housings feature robust construction and a lockable design. These EPIC H-B housings are compatible with rectangular connectors in sizes 6B, 16B, 24B, 32A, and 48A. The LAPP connector inserts are offered in three variations. The H-BE inserts are universal for power transmission and control from 6 to 48 pins, making them ideal for a wide range of applications with screw, crimp, and spring-type terminals. The H-BS inserts feature a compact design and a quick and easy connection for screw terminations up to 6mm2. The H-BS series is designed for currents up to 35A and is suitable for use in motion and drive applications. The H-BVE inserts use two lagging switch contacts for control, making them ideal for motion and drive technology.