101330NP

LAPP
58-101330NP
101330NP

Herst.:

Beschreibung:
Starkstromanschlüsse HBE 32 TE HD D/BLT 1X3/4

Lebenszyklus:
Neu bei Mouser
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
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 61.64 CHF 61.64
CHF 60.52 CHF 1’513.00
CHF 59.29 CHF 2’964.50
CHF 57.48 CHF 5’748.00
250 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
LAPP
Produktkategorie: Starkstromanschlüsse
Accessories
Hood
3/4 in NPT
Aluminum
IP65
Marke: LAPP
Maximale Betriebstemperatur: + 125 C
Minimale Betriebstemperatur: - 40 C
Produkt-Typ: Heavy Duty Power Connectors
Unterkategorie: Power Connectors
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
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Deutschland
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

EPIC® H-B Housings & Inserts

LAPP EPIC® H-B Housings and Inserts are ideal for industrial applications, such as machine building, control cabinets, measurement, railways, and plant construction. The housings feature robust construction and a lockable design. These EPIC H-B housings are compatible with rectangular connectors in sizes 6B, 16B, 24B, 32A, and 48A. The LAPP connector inserts are offered in three variations. The H-BE inserts are universal for power transmission and control from 6 to 48 pins, making them ideal for a wide range of applications with screw, crimp, and spring-type terminals. The H-BS inserts feature a compact design and a quick and easy connection for screw terminations up to 6mm2. The H-BS series is designed for currents up to 35A and is suitable for use in motion and drive applications. The H-BVE inserts use two lagging switch contacts for control, making them ideal for motion and drive technology.