ECG.2B.302.CLV

LEMO
736-ECG2B302CLV
ECG.2B.302.CLV

Herst.:

Beschreibung:
Push-Pull-Rundsteckverbinder FIXED RECEPTACLE

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Verfügbarkeit

Lagerbestand:
Nicht auf Lager
Lieferzeit ab Hersteller:
23 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 41.40 CHF 41.40
CHF 39.01 CHF 390.10
CHF 38.12 CHF 953.00
CHF 37.49 CHF 1’874.50
CHF 36.84 CHF 3’684.00
CHF 35.84 CHF 8’960.00
1’000 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
LEMO
Produktkategorie: Push-Pull-Rundsteckverbinder
RoHS:  
Connectors
Fixed Socket (Receptacle)
Socket (Female)
2 Contact
2B
Panel Mount
Solder
IP50
Grey
2B
Marke: LEMO
Kontaktüberzug: Gold
Land der Bestückung: Not Available
Land der Verbreitung: Not Available
Ursprungsland: Not Available
Nennstrom: 20.5 A
Produkt-Typ: Circular Push Pull Connectors
Gehäusematerial: Brass
Gehäusebeschichtung: Chrome
Verpackung ab Werk: 1
Unterkategorie: Circular Connectors
Handelsname: B Series
Drahtstärke: 16 AWG
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

ORIGINALS B Series Connectors

LEMO's ORIGINALS B Series Connectors are keyed, multipole, and hybrid connectors that are ideal for instrument applications across many markets. The Push-Pull latching mechanism provides a secure connection, while the density of the contacts offers panel space savings. Multi-key options prevent cross-mating of similar connectors within a panel. Contact types include LV, fiber optic, HV, coax, as well as hybrid versions. LEMO's B Series Connectors have a temperature range of -55°C to +250°C and rugged housing for extreme working conditions. These connectors are used in medical, semiconductor, audio, video, aerospace, and transportation industries.

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.