EEG.2K.319.CLV

LEMO
736-EEG2K319CLV
EEG.2K.319.CLV

Herst.:

Beschreibung:
Push-Pull-Rundsteckverbinder FIXED RECEPTACLE NUT FIXING

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Verfügbarkeit

Lagerbestand:
Nicht auf Lager
Lieferzeit ab Hersteller:
Minimum: 10   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 85.13 CHF 851.30
CHF 84.44 CHF 2’111.00
CHF 83.04 CHF 4’152.00
CHF 80.82 CHF 8’082.00
250 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
LEMO
Produktkategorie: Push-Pull-Rundsteckverbinder
RoHS:  
Connectors
Fixed Socket (Receptacle)
Socket (Female)
19 Contact
2K
Panel Mount
Through Hole
IP68
Grey
2K
Marke: LEMO
Kontaktüberzug: Gold
Land der Bestückung: Not Available
Land der Verbreitung: Not Available
Ursprungsland: Not Available
Nennstrom: 5 A
Produkt-Typ: Circular Push Pull Connectors
Gehäusematerial: Brass
Gehäusebeschichtung: Chrome
Verpackung ab Werk: 1
Unterkategorie: Circular Connectors
Handelsname: K Series
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.

K Connectors

LEMO K Connectors are specifically designed for outdoor applications with IP68 watertight connections when mated. These connectors feature an inner sleeve and two seals to prevent penetration of solids or liquids into the housing formed by the plug, free socket, fixed socket, or coupler. The push-pull latching mechanism provides a secure connection while multikey options prevent cross-mating of similar connectors within a panel. LEMO K Connectors offer rugged housing for extreme working conditions with more than 5000 mating cycles and a temperature range of -55°C to +200°C. These connectors are used in medical, audio, video, and energy industries.