FFA.3E.250.CLAC85Z

LEMO
736-FFA.3E250CLAC85Z
FFA.3E.250.CLAC85Z

Herst.:

Beschreibung:
Push-Pull-Rundsteckverbinder LEP COAX(50+) CHR 8.5mm C BR
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
23 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 10   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 68.25 CHF 682.50
CHF 67.63 CHF 1’690.75
CHF 66.38 CHF 3’319.00
CHF 64.40 CHF 6’440.00
250 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
LEMO
Produktkategorie: Push-Pull-Rundsteckverbinder
RoHS:  
REACH - SVHC:
Connectors
Straight Plug
Pin (Male)
1 Contact
3E
Cable Mount
Solder
Cable Collet
IP68
Grey
3E
Marke: LEMO
Kontaktüberzug: Gold
Nennstrom: 26 A
Produkt-Typ: Circular Push Pull Connectors
Gehäusematerial: Brass
Gehäusebeschichtung: Chrome
Verpackung ab Werk: 1
Unterkategorie: Circular Connectors
Handelsname: E Series
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
8536690000
CAHTS:
8536690010
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
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
E Connectors

LEMO E Connectors are watertight self-latching connectors with stepped inserts for alignment and rugged housing for extreme working conditions. These E connectors feature unipole, multipole 2 to 106 contacts, high voltage, and push-pull self-latching. The E connectors include solder or print contacts, over 22 shell styles, and 7 sizes. These E connectors operate at -55°C to 200°C temperature range. The E connectors offer watertight connection (IP 68/IP 66), polarization by stepped insert (half-moon), and 360° screening for full EMC shielding.