FGN.0F.305.YLCS

LEMO
736-FGN0F305YLCS
FGN.0F.305.YLCS

Herst.:

Beschreibung:
Push-Pull-Rundsteckverbinder STRAIGHT PLUG MALE W. KEY
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
33 Wochen Geschätzte Produktionszeit des Werks.
Lange Lieferzeit für dieses Produkt.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 134.06 CHF 134.06
CHF 133.86 CHF 1’338.60

Produktattribut Attributwert Attribut auswählen
LEMO
Produktkategorie: Push-Pull-Rundsteckverbinder
RoHS:  
Connectors
Pin (Male)
Cable
Crimp
0F
Marke: LEMO
Nennstrom: 6.5 A
Produkt-Typ: Circular Push Pull Connectors
Gehäusebeschichtung: Nickel
Verpackung ab Werk: 1
Unterkategorie: Circular Connectors
Handelsname: F Series
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
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
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
F Series Compact, Multipole Connectors

LEMO F Series Compact, Multipole Connectors are push-pull connectors originally designed for motorsports. LEMO F Series Connectors are a high-performance interconnect system with high resistance to vibration and shock. The series operates over a wide -50°C to +200°C operating temperature range and provides IP67 environmental protection. LEMO F Series is available with an aluminum or brass outer shell and designed for use with a heat-shrink boot. These multipole connectors with 2 to 68 contacts are designed for use in fuel pumps, batteries, communications, engine control units (ECUs), and sensors.

Automotive Solutions

LEMO offers a broad portfolio of automotive connectors that are broken down into four series for harsh environments: B, F, M, and T. These connectors from LEMO have a push-pull, self-latching design, or a ratchet-coupling mechanism, up to 13 keying options, and a multiple contact range from 2 to 114.