PEN.1F.303.XLM

LEMO
736-PEN1F303XLM
PEN.1F.303.XLM

Herst.:

Beschreibung:
Push-Pull-Rundsteckverbinder
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
37 Wochen Geschätzte Produktionszeit des Werks.
Lange Lieferzeit für dieses Produkt.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 113.69 CHF 113.69
CHF 107.08 CHF 1’070.80

Produktattribut Attributwert Attribut auswählen
LEMO
Produktkategorie: Push-Pull-Rundsteckverbinder
RoHS:  
Receptacles
Fixed Socket (Receptacle)
Socket (Female)
3 Contact
303
Panel Mount
Crimp
IP67
Gray
1F
Marke: LEMO
Kontaktüberzug: Gold
Nennstrom: 12 A
Produkt-Typ: Circular Push Pull Connectors
Gehäusematerial: Aluminum Alloy
Gehäusebeschichtung: Nickel
Verpackung ab Werk: 1
Unterkategorie: Circular Connectors
Handelsname: F Series
Drahtstärke: 20 AWG to 18 AWG
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
8536694020
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
F Series Compact, Multipole Connectors

LEMO F Series Compact, Multipole Connectors are push-pull connectors originally designed for motorsports. LEMO F Series Connectors are a high-performance interconnect system with high resistance to vibration and shock. The series operates over a wide -50°C to +200°C operating temperature range and provides IP67 environmental protection. LEMO F Series is available with an aluminum or brass outer shell and designed for use with a heat-shrink boot. These multipole connectors with 2 to 68 contacts are designed for use in fuel pumps, batteries, communications, engine control units (ECUs), and sensors.

Automotive Solutions

LEMO offers a broad portfolio of automotive connectors that are broken down into four series for harsh environments: B, F, M, and T. These connectors from LEMO have a push-pull, self-latching design, or a ratchet-coupling mechanism, up to 13 keying options, and a multiple contact range from 2 to 114.