LTV-725VS-TA

LITEON
859-LTV-725VS-TA
LTV-725VS-TA

Herst.:

Beschreibung:
Transistor-Ausgangsoptokoppler Optocoupler
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
12 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 10000   Vielfache: 1000
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
Ganzes Reel (Sie bestellen ein Vielfaches von 1000)
CHF 0.256 CHF 2’560.00
CHF 0.249 CHF 6’225.00

Alternativverpackung

Herst. Teilenr.:
Verpackung:
Reel, Cut Tape
Verfügbarkeit:
Auf Lager
Preis:
CHF 1.17
Min:
1

Produktattribut Attributwert Attribut auswählen
LITEON
Produktkategorie: Transistor-Ausgangsoptokoppler
RoHS:  
SMD/SMT
PDIP-6 Gull Wing
1 Channel
5000 Vrms
Photodarlington
50 mA
1.4 V
300 V
150 mA
1.2 V
300 us
100 us
6 V
350 mW
- 25 C
+ 100 C
Reel
Marke: LITEON
Gleichstrom-Übertragungsverhältnis: 15000 %
Produkt-Typ: Transistor Output Optocouplers
Verpackung ab Werk: 1000
Unterkategorie: Optocouplers
Gewicht pro Stück: 400 mg
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
8541410000
USHTS:
8541498000
JPHTS:
8541400103
TARIC:
8541490000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
China
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.

Darlington Transistor Output Photocouplers

LITEON Darlington Transistor Output Photocouplers are designed to deliver high current transfer ratios (CTR) and enhanced isolation performance for signal interfacing in industrial and consumer applications. These LITEON devices feature a high-gain Darlington phototransistor output, which allows for efficient signal amplification and reliable switching even at low input currents. With isolation voltages of 3750VRMS and 5000VRMS and CTR values ranging from 600% to over 1000%, the photocouplers are ideal for use in programmable controllers, power supplies, and data communication systems. The series also supports wide operating temperature ranges and comes in compact DIP and SOP packages, offering flexibility for various PCB layouts.