LTV-824HS-TA1

LITEON
859-LTV-824HS-TA1
LTV-824HS-TA1

Herst.:

Beschreibung:
Transistor-Ausgangsoptokoppler Optocoupler
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
12 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 5000   Vielfache: 1000
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
Ganzes Reel (Sie bestellen ein Vielfaches von 1000)
CHF 0.267 CHF 1’335.00
CHF 0.249 CHF 2’490.00
CHF 0.242 CHF 6’050.00

Produktattribut Attributwert Attribut auswählen
LITEON
Produktkategorie: Transistor-Ausgangsoptokoppler
RoHS:  
SMD/SMT
PDIP-8 Gull Wing
2 Channel
5000 Vrms
NPN Phototransistor
150 mA
1.7 V
35 V
80 mA
200 mV
18 us
18 us
320 mW
- 30 C
+ 100 C
Reel
Marke: LITEON
Gleichstrom-Übertragungsverhältnis: 80 %
Produkt-Typ: Transistor Output Optocouplers
Verpackung ab Werk: 1000
Unterkategorie: Optocouplers
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
8541410000
USHTS:
8541498000
JPHTS:
8541400103
TARIC:
8541490000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Thailand
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

General-Purpose Phototransistor Photocouplers

LITEON General-Purpose Phototransistor Photocouplers are designed to provide reliable optical isolation and signal transmission in a wide range of electronic applications. These LITEON devices feature a phototransistor output that enables effective switching and signal coupling between input and output circuits while maintaining electrical isolation of up to 5000VRMS. With current transfer ratios (CTR) typically ranging from 20% to over 320%, and options for single or dual-channel configurations, the photocouplers are well-suited for use in microprocessor interfaces, control systems, and data communication circuits. Many models offer compact DIP or SOP packaging, wide operating temperature ranges, and compliance with international safety standards such as UL and VDE. The versatility, cost-effectiveness, and robust performance make these components ideal for both consumer electronics and industrial automation systems.

Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.