TYS8040331M-10

Laird
875-TYS8040331M-10
TYS8040331M-10

Mfr.:

Description:
Power Inductors - SMD 330uH 20% -40C +125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qnity
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
8 mm x 4 mm x 8 mm
Shielded
330 uH
20 %
640 mA
1.16 Ohms
680 mA
- 40 C
+ 125 C
2.8 MHz
Standard
8 mm
8 mm
4 mm
Ferrite
TYS
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Laird
Core Type: Wirewound
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 1.387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Inductive Components

Laird provides a wide range of inductive components that satisfy multiple design requirements in power systems. Inductive components are a standard set of components in power electronics used in filtering and power regulation. Various inductive components are found in power regulation or power conversion systems, and each component has to be selected such that it helps achieve low-noise, precise regulation, and required isolation to prevent unintended coupling. This broad line of components from Laird helps designers create a custom, flexible solution that addresses multiple EMI problems in power systems without compromising form factor or excessive use of shielding materials.

In Stock: 5’635

Stock:
5’635 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.483 CHF 0.48
CHF 0.399 CHF 3.99
CHF 0.348 CHF 8.70
CHF 0.329 CHF 32.90
CHF 0.303 CHF 75.75
CHF 0.286 CHF 143.00
Full Reel (Order in multiples of 1000)
CHF 0.268 CHF 268.00
CHF 0.245 CHF 490.00
CHF 0.239 CHF 1’195.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.