SLSLP400USB-02

Lantronix
515-SLSLP400USB-02
SLSLP400USB-02

Herst.:

Beschreibung:
Schnittstellenmodule Spider Duo 1 Port Local plus Remote KVM-over-IP USB Connectors 21.6 VGA cables

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 11

Lagerbestand:
11 sofort lieferbar
Lieferzeit ab Hersteller:
4 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 506.12 CHF 506.12

Produktattribut Attributwert Attribut auswählen
Lantronix
Produktkategorie: Schnittstellenmodule
RoHS:  
Interface Modules
Remote KVM
1 Port
RS-232, USB
0 C
+ 45 C
Spider
Bulk
Marke: Lantronix
Abmessungen: 13.2 cm x 5.8 cm x 3.6 cm
Betriebsversorgungsstrom: 2 A
Betriebsversorgungsspannung: 5 VDC
Produkt-Typ: Interface Modules
Verpackung ab Werk: 1
Unterkategorie: Embedded Solutions
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
8471809900
USHTS:
8471809000
JPHTS:
847180000
TARIC:
8471800000
BRHTS:
84718000
ECCN:
5A991
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
Spider 2 KVM Solutions

Lantronix Spider 2 Keyboard, Video, and Mouse (KVM) Solutions are integrated KVM over IP solutions for remote equipment. These modules offer non-blocked BIOS-level control of servers. The Spider 2 KVM solutions include a CAT5-based remote access KVM solution with virtually no cable length restrictions in a compact zero-footprint package. These KVM solutions offer a low-cost-per-remote-user server management solution without client software or external power supply requirements. The Spider 2 KVM solutions feature a hardware-based compression algorithm that ensures exceptional video performance and low bandwidth consumption. These solutions also feature a powerful Arm® based processor, onboard memory (flash, video, and CPU SDRAM), secure operating system, web server, and intelligent power management.

SpiderDuo KVM Solutions

Lantronix SpiderDuo Keyboard, Video, and Mouse (KVM) Solutions provide integrated KVM-over-IP solutions for remote and local access to IT equipment. These KVM solutions come in a palm-sized, “zero-U” design ideal for space-constrained applications. The SpiderDuo solutions remotely manage PCs and servers to the BIOS-level while allowing transparent local access. These SpiderDuo solutions transfer files, install patches, and perform upgrades remotely with virtual media. The SpiderDuo KVM solutions operate in a 0°C to +45°C temperature range and feature a 4W to 8W heat dissipation range. These SpiderDuo solutions are easy to configure and install with color-coded connectors and remotely manage power with the optional power control unit. Typical applications include retail kiosks, banking ATMs, point-of-sale (POS), and data centers and development labs.