RK2EXS-LL-WS/10,95 R

Lumberg Automation
566-RK2EXSLLWS1095R
RK2EXS-LL-WS/10,95 R

Herst.:

Beschreibung:
E/A-Steckverbinder SPE M12 PCB angled soldering insert, in reel package

Lebenszyklus:
Neues Produkt:
Neu von diesem Hersteller.
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
Minimum: 2100   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 9.04 CHF 18’984.00

Produktattribut Attributwert Attribut auswählen
Lumberg Automation
Produktkategorie: E/A-Steckverbinder
RoHS:  
Jack (Female)
2 Position
60 V
PCB Mount
Solder
IP20
- 40 C
+ 85 C
Marke: Lumberg Automation
Nennstrom: 4 A
Produkt-Typ: I/O Connectors
Unterkategorie: I/O Connectors
Artikel # Aliases: 935077002
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
8536694040
TARIC:
8536699099
Ursprungsklassifikationen
Ursprungsland:
Tschechische Republik
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Single Pair Ethernet (SPE) Connectors

Belden Wire & Cable Single Pair Ethernet (SPE) Connectors are designed to enable the connection from IP20-controlled environments down to IP65/IP67 harsh industrial areas. SPE connectors offer rugged protection from harsh conditions such as mechanical shock, dust, vibration, chemicals, and temperature extremes. These connectors are built for sustainability and are manufactured with up to 55% less metal and plastic than popular Ethernet cordsets without sacrificing performance. Due to the compact and lightweight design of these connectors, flexibility and bending ratios are increased, ensuring the cordsets are easy to commission and overcome tight space constraints. Belden Wire & Cable SPE Connectors are future-proof because of the Ethernet-based design that provides a simplified network topology, enabling seamless connectivity from sensors to the cloud.