L128-3580EC3500002

Lumileds
997-L1283580EC3502
L128-3580EC3500002

Herst.:

Beschreibung:
Weiße LEDs White 3500 K 80-CRI, LUXEON 2835 Line
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
5 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 40000   Vielfache: 4000
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
Ganzes Reel (Sie bestellen ein Vielfaches von 4000)
CHF 0.037 CHF 1’480.00

Produktattribut Attributwert Attribut auswählen
Lumileds
Produktkategorie: Weiße LEDs
RoHS:  
White LEDs
SMD/SMT
2835
Neutral White
3500 K
80 lm
80
120 deg
60 mA
9 V
540 mW
3.5 mm
2.8 mm
0.7 mm
- 40 C
+ 105 C
Tinted
2.95 mm x 2.48 mm
Rectangular
Diffused
LUXEON 2835 E
Reel
Marke: Lumileds
Feuchtigkeitsempfindlich: Yes
Produkt-Typ: White LEDs
Verpackung ab Werk: 4000
Unterkategorie: LEDs
Handelsname: LUXEON 2835
Typ: High Power LEDs
Gewicht pro Stück: 584.380 mg
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
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
LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON 2835 Deep Dimming White LEDs

Lumileds LUXEON 2835 Deep Dimming White LEDs are designed for dimming applications that require uniform light output throughout rated and deep dimming operating conditions. These LEDs feature top-notch lm/W performance, a long lifetime, and a 0.05VF range by default for end applications. The LUXEON 2835 deep dimming white LEDs offer 2700K to 6500K Correlated Color Temperature (CCT) range and 70,80, and 90 Color Rending Index (CRI). These LEDs provide class in flux, color consistency, robustness, and reliability making it the right choice for commercial indoor luminaires. Typical applications include panel/soft lights, linear lights, troffers, and downlights.