L2C5-30901203F0900

Lumileds
997-L2C530901203F09
L2C5-30901203F0900

Herst.:

Beschreibung:
Weiße LEDs White 3000 K 90-CRI, LUXEON CoB Core
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
5 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 4.15 CHF 4.15
CHF 3.03 CHF 30.30
CHF 2.48 CHF 248.00
CHF 2.43 CHF 1’215.00
CHF 2.41 CHF 2’410.00
CHF 2.37 CHF 5’925.00
5’000 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Lumileds
Produktkategorie: Weiße LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Warm White
3000 K
1344 lm
90
115 deg
300 mA
34.5 V
31.3 W
19 mm
16 mm
1.5 mm
- 40 C
+ 85 C
Tinted
Round Flat
Diffused
LUXEON CoB Core
Tube
Marke: Lumileds
Konfiguration: Single
Produkt-Typ: White LEDs
Verpackung ab Werk: 100
Unterkategorie: LEDs
Handelsname: FreshFocus
Typ: High Power LEDs
Gewicht pro Stück: 16.222 g
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
8541410000
USHTS:
8541410000
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
LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.