L2C5-40901202I06P2

Lumileds
997-L2C53091202I0612
L2C5-40901202I06P2

Herst.:

Beschreibung:
Weiße LEDs Neutral-white CoB 90 CRI
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
5 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 400   Vielfache: 100
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 2.75 CHF 1’100.00
CHF 2.39 CHF 1’195.00
CHF 2.30 CHF 2’300.00
CHF 2.22 CHF 5’550.00

Produktattribut Attributwert Attribut auswählen
Lumileds
Produktkategorie: Weiße LEDs
RoHS:  
White CoB LEDs
PCB
Neutral White
4000 K
90
115 deg
200 mA
33.9 V
15 mm
12 mm
1.7 mm
- 40 C
+ 105 C
6 mm
Round
1086 lm
LUXEON CoB Core PW Gen6
Tube
Marke: Lumileds
Linsenfarbe/Bauart: Flat
Produkt-Typ: White LEDs
Verpackung ab Werk: 100
Unterkategorie: LEDs
Typ: High Power LEDs
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
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
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
LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON CoB Core Range PW Gen 6 High Power LEDs

Lumileds LUXEON CoB Core Range PW Gen 6 High Power LEDs offer high efficacy and superior color quality at lower energy consumption. These LEDs are built for applications that need high-quality light combined with excellent performance. The PW Gen 6 high-power LEDs are supported by a comprehensive optical, mechanical, and electrical ecosystem. These LEDs operate within a -40°C to 105°C temperature range. These LEDs are used in spotlights, track lights, downlights, and low bay.