LPF-90-48

MEAN WELL
709-LPF90-48
LPF-90-48

Herst.:

Beschreibung:
LED-Stromversorgung 90.24W 48V 1.88A 90-305VAC W/PFC

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.
Das Produkt ist nur für OEM/EMS- und Design-Business-Kunden verfügbar. Das Produkt wird nicht an Verbraucher in der EU oder im Vereinigten Königreich versandt
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
CHF 31.16 CHF 31.16
CHF 29.73 CHF 148.65
CHF 28.39 CHF 283.90
CHF 27.60 CHF 552.00

Produktattribut Attributwert Attribut auswählen
MEAN WELL
Produktkategorie: LED-Stromversorgung
Versandbeschränkungen:
 Das Produkt ist nur für OEM/EMS- und Design-Business-Kunden verfügbar. Das Produkt wird nicht an Verbraucher in der EU oder im Vereinigten Königreich versandt
RoHS:  
Constant Current (CC)
1.88 A
48 VDC
90.24 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
161 mm (6.339 in)
61 mm (2.402 in)
36 mm (1.417 in)
Medical, Industrial
PFC
LPF-90
IP67
Marke: MEAN WELL
Open Frame/gekapselt: Enclosed
Produkt-Typ: LED Power Supplies
Verpackung ab Werk: 20
Unterkategorie: Power Supplies
Gewicht pro Stück: 700 g
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
8504409190
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
China
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

LPF LED Power Supplies

MEAN WELL LPF Series LED Power Supplies offer a wide input range from 90VAC to 305VAC. These drivers offer built-in active PFC function and the LPF-40W/60W models are equipped with three-in-one dimming function. The LPF series is available in Constant Current (C.C.) + Constant Voltage (C.V.) model and only C.C. model with 3 in 1 dimming function. The viDesign flexibility is possible using 1VDC to 10VDC, PWM signal, or by changing resistance to achieve brightness reduction and energy savings. Applications for the MEAN WELL LPF Series include indoor LED lighting, LED electric display, wall wash lighting, LED stage and theater lighting, and LED decorative lighting.