375-0034A

MakerBot
76-375-0034A
375-0034A

Herst.:

Beschreibung:
3D-Drucker-Filamente MakerBot Method X ASA Filament White (0.65kg, 1.43lb)

Mouser verkauft dieses Produkt nicht in Ihre Region.

Verfügbarkeit

Lagerbestand:

Produktattribut Attributwert Attribut auswählen
MakerBot
Produktkategorie: 3D-Drucker-Filamente
Versandbeschränkungen:
 Mouser verkauft dieses Produkt nicht in Ihre Region.
RoHS:  
Marke: MakerBot
Verpackung: Each
Produkt-Typ: 3D Printer Filaments
Serie: Method
Verpackung ab Werk: 1
Unterkategorie: 3D Printing & Accessories
Handelsname: MakerBot
Gewicht pro Stück: 1.279 kg
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

USHTS:
3916903000
ECCN:
EAR99

METHOD X Filaments & Filament Bundles

MakerBot METHOD X Filaments and Filament Bundles are offered in a variety of materials and colors, including red, black, natural, and white. Options include acrylonitrile styrene acrylate (ASA), acrylonitrile butadiene styrene (ABS), polycarbonate (PC) ABS, RapidRinse™ water-soluble support material, and a proprietary soluble support material called SR-30. The ASA filament resists moisture and ultraviolet (UV) radiation, making it ideal for demanding outdoor applications. The traditional ABS is generally used for prototyping and manufacturing applications. The ABS-R and RapidRinse option features ABS with improved performance and RapidRinse water-soluble support material. The PC-ABS filament is made from an engineering-grade material resistant to high heat and impact, and a fire-resistant option is available. The SR-30 seamless soluble support material is ideal for ABS, ASA, and other high-temperature materials. MakerBot METHOD X bundle packs are available for ABS-R, ABS-R and RapidRinse, and SR-30 variants.