MTD8600T4-T

Marktech Optoelectronics
193-MTD8600T4-T
MTD8600T4-T

Herst.:

Beschreibung:
Fototransistoren Photo Diode 880nm
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
CHF 5.15 CHF 5.15
CHF 3.87 CHF 38.70
CHF 3.13 CHF 313.00
CHF 2.79 CHF 1’395.00
CHF 2.59 CHF 2’590.00

Produktattribut Attributwert Attribut auswählen
Marktech Optoelectronics
Produktkategorie: Fototransistoren
RoHS:  
Phototransistors
TO-18-2
Through Hole
880 nm
50 mA
30 V
30 V
200 mV
100 nA
10 us
10 us
250 mW
- 30 C
+ 100 C
Phototransistors
Marke: Marktech Optoelectronics
Verpackung: Bulk
Produkt-Typ: Phototransistors
Verpackung ab Werk: 1
Unterkategorie: Optical Detectors & Sensors
Wellenlänge: 880 nm
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
8541491050
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Japan
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Phototransistors

Marktech Optoelectronics Phototransistors are solid-state light detectors with internal gain designed to detect visible, ultraviolet, and near-infrared light. These silicon phototransistors offer unparalleled sensitivity, signal amplification, and versatility, making them indispensable for a wide range of applications across diverse industries. The phototransistors feature high precision, reliability, and exceptional performance, enabling light sensing and detection. These phototransistors are available with a broad spectral response, including the visible, UV, and near‑infrared regions. The phototransistors feature high sensitivity, enabled by internal gain, for stronger analog or digital output signals. Typical applications include optical encoders and interior light sensing within vehicle subsystems, consumer electronics and wearables, robotics, and industrial subsystems.