MCP73838T-FJI/UN

Microchip Technology
579-MCP73838T-FJI/UN
MCP73838T-FJI/UN

Herst.:

Beschreibung:
Batterie-Management 1A USB/DC input auto-swich
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
9 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 2500   Vielfache: 2500
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
Ganzes Reel (Sie bestellen ein Vielfaches von 2500)
CHF 1.20 CHF 3’000.00

Produktattribut Attributwert Attribut auswählen
Microchip
Produktkategorie: Batterie-Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.2 V, 4.35 V, 4.4 V, 4.5 V
1.2 A
3.75 V to 6 V
MSOP-10
SMD/SMT
Reel
Marke: Microchip Technology
Maximale Betriebstemperatur: + 85 C
Minimale Betriebstemperatur: - 40 C
Feuchtigkeitsempfindlich: Yes
Produkt-Typ: Battery Management
Verpackung ab Werk: 2500
Unterkategorie: PMIC - Power Management ICs
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
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
MCP73xx Charge Management Controllers

Microchip Technology MCP73xx Charge Management Controllers enhance the safety and efficiency of battery-powered applications by providing overvoltage protection, high-accuracy voltage regulation, and an integrated pass transistor. The Microchip Technology MCP73xx family provides specific charge algorithms for Li-Ion/Li-Polymer and LiFePO4 batteries to achieve optimal capacity and safety in the shortest charging time possible. These Microchip Technology Charge Management Controllers have a maximum input voltage of 18V and come with an OVP set point of 5.8V and 6.5V for the single-cell MCP73113 and MCP7314 and an OVP set point of 13V for the dual-cell MCP73213 and MCP73123. These devices also offer a variety of charging-voltage options for both Li-Ion and LiFePO4 batteries.