SST26VF032BT-104V/TD

Microchip Technology
579-T26VF032BT104VTD
SST26VF032BT-104V/TD

Herst.:

Beschreibung:
NOR-Flash 32Mbit SPI/SQI flash, 105C, 2.3V-3.6V
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
Minimum: 2500   Vielfache: 2500
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
Ganzes Reel (Sie bestellen ein Vielfaches von 2500)
CHF 2.86 CHF 7’150.00

Produktattribut Attributwert Attribut auswählen
Microchip
Produktkategorie: NOR-Flash
RoHS:  
SPI, SQI
Reel
Marke: Microchip Technology
Feuchtigkeitsempfindlich: Yes
Produkt-Typ: NOR Flash
Verpackung ab Werk: 2500
Unterkategorie: Memory & Data Storage
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
8542310000
CAHTS:
8542310000
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542310302
ECCN:
3A991.b.1.a
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
SST26 Serial Quad I/O Flash Memory

Microchip Technology SST26 Serial Quad I/O (SQI) Flash Memory devices feature low pin count, enhanced 4-bit multiplexed serial interface architecture, and up to a 350Mbit/sec. sustained burst data rate that provides performance exceeding typical parallel Flash Memory. These SQI Flash Memory devices boost performance while maintaining the compact form factor of standard serial devices. The SST26 SQI is manufactured with high-performance CMOS SuperFlash® Technology and significantly improves performance and reliability while lowering power consumption. This flash memory operates at frequencies reaching 80MHz, making it ideal for Bluetooth® headsets, optical disk drives, and GPS applications.