T11E09005L310100G502

Microtherm Sentronic
256-TE09005L3000G502
T11E09005L310100G502

Herst.:

Beschreibung:
Temperaturbegrenzer Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 90C switch temp,6A
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
12 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 8.41 CHF 8.41
CHF 7.29 CHF 72.90
CHF 5.88 CHF 294.00
CHF 4.99 CHF 499.00
CHF 4.86 CHF 1’458.00
CHF 4.09 CHF 2’045.00
CHF 3.92 CHF 3’920.00
CHF 3.37 CHF 6’740.00

Produktattribut Attributwert Attribut auswählen
Microtherm Sentronic
Produktkategorie: Temperaturbegrenzer
RoHS:  
T11E
Bulk
Marke: Microtherm Sentronic
Maximale Betriebstemperatur: + 180 C
Minimale Betriebstemperatur: + 70 C
Produkt: Temperature Switch
Produkt-Typ: Thermal Cutoffs
Verpackung ab Werk: 100
Unterkategorie: Thermal Management
Handelsname: Bi Metallic Snap Disc Control Thermostats
Artikel # Aliases: T11E09005G502L310100
Gewicht pro Stück: 1 g
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
8536509065
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Tschechische Republik
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

T Series Bimetal Snap-Action Temperature Switches

Microtherm Sentronic T Series Bimetal Snap-Action Temperature Switches are based on a bimetal snap disc two-contact system with response sensitivity to a combination of temperature and current. The functions of these switches include thermal motor protection, temperature limiting, and thermal cut-off. The series features high power ratings and no vibrational noise, with availability in normally closed or normally open configurations. The T Series switches are sealed so they can be used in vacuum-impregnated applications with various varnishes and glues. The rated maximum currents are 6.3A (type T12) with maximum switching currents of 12A. A low tolerance of ±3K is possible with the T10 models. Microtherm Sentronic T Series Bimetal Snap-Action Temperature Switches are available in a wide range of packaging, mounting, and design options and can be wired in twin or triplet configurations. Applications include electric motors, transformers, thermal coils, electronics, HVAC, and white goods.