MPQ4313GRE-5-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ4313GRE5AEC1Z
MPQ4313GRE-5-AEC1-Z

Herst.:

Beschreibung:
Schaltspannungsregler 45V, 3A, Low IQ Synchronous Step-Down Converter with Frequency Spread Spectrum
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
71 Wochen Geschätzte Produktionszeit des Werks.
Lange Lieferzeit für dieses Produkt.
Minimum: 5000   Vielfache: 5000
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
Ganzes Reel (Sie bestellen ein Vielfaches von 5000)
CHF 2.00 CHF 10’000.00

Alternativverpackung

Herst. Teilenr.:
Verpackung:
Reel, Cut Tape
Verfügbarkeit:
Auf Lager
Preis:
CHF 3.91
Min:
1

Ähnliches Produkt

Monolithic Power Systems (MPS) MPQ4313GRE-5-AEC1-P
Monolithic Power Systems (MPS)
Schaltspannungsregler 45V, 3A, Low IQ Synchronous Step-Down Converter with Frequency Spread Spectrum

Produktattribut Attributwert Attribut auswählen
Monolithic Power Systems (MPS)
Produktkategorie: Schaltspannungsregler
RoHS:  
SMD/SMT
QFN-20
Buck
5 V
3 A
1 Output
3.3 V
45 V
40 mA
470 kHz
- 40 C
+ 150 C
AEC-Q100
MPQ4313-AEC1
Reel
Marke: Monolithic Power Systems (MPS)
Eingangsspannung: 3.3 V to 45 V
Produkt-Typ: Switching Voltage Regulators
Abschaltung: Shutdown
Verpackung ab Werk: 5000
Unterkategorie: PMIC - Power Management ICs
Typ: Low IQ Synchronous Step-Down Converter
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
8542390090
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
MPQ4313-AEC1 Switching Regulators

Monolithic Power Systems (MPS) MPQ4313-AEC1 Switching Regulators are frequency-programmable, synchronous, step-down switching regulators that feature an integrated internal high-side and low-side power MOSFET. These switching regulators provide up to 3A of highly efficient output with current mode control for fast loop response. The MPQ4313-AEC1 switching regulators offer a 3.3V to 45V wide input voltage range that accommodates a variety of step-down applications in an automotive input environment. These switching regulators achieve high power conversion efficiency over a wide load range by scaling down the switching frequency in light-load conditions. This reduces the switching and gate driver losses. The MPQ4313-AEC1 switching regulators are AEC-Q100 Grade 1 qualified and are available in a 4mm x 4mm QFN-20 package. Typical applications include automotive infotainment, automotive clusters, advanced driver assistance systems, and industrial power systems.