MN18TZW13-JB

NKK Switches
633-MN18TZW13-JB
MN18TZW13-JB

Herst.:

Beschreibung:
Wippschalter SWITCH TOGGLE

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Verfügbarkeit

Lagerbestand:
21 Kann in 20 Tagen versandt werden
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 9.60 CHF 9.60
CHF 9.53 CHF 95.30
CHF 9.48 CHF 237.00
CHF 9.46 CHF 473.00
CHF 9.43 CHF 943.00
CHF 9.42 CHF 2’355.00
CHF 9.35 CHF 4’675.00

Produktattribut Attributwert Attribut auswählen
NKK Switches
Produktkategorie: Wippschalter
Marke: NKK Switches
Produkt-Typ: Rocker Switches
Serie: M
Verpackung ab Werk: 1
Unterkategorie: Switches
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
8536500090
USHTS:
8536509065
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
M Series Miniature Rocker Switches

NKK Switches M Series Miniature Rocker Switches feature three panel-mounting methods for application flexibility: flat frame for flush with face/sub-panel, snap-in, and PCB mounts. The switches provide high insulating barriers to increase circuit isolation and add protection to contact points. The M series offers a molded diallyl phthalate case with a UL 94V-0 flammability rating, which is suitable for harsh environmental uses. The miniature rocker switches have epoxy-sealed terminals to prevent solder flux or other contaminant ingress and a bias guard to prevent contact misalignment. NKK Switches M Series Miniature Rocker Switches deliver a high 1500V dielectric strength between the contacts and case due to the frame-clinching capability.