YB215CWCKG01/CUL-N-S

NKK Switches
633-YB215CWCKG1CULNS
YB215CWCKG01/CUL-N-S

Herst.:

Beschreibung:
Drucktastenschalter – Boardmontage Non-Illum Ag cap Au Contact/Term
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
CHF 15.56 CHF 15.56
CHF 13.42 CHF 134.20
CHF 12.66 CHF 316.50
CHF 12.20 CHF 610.00
CHF 11.83 CHF 1’183.00
CHF 11.53 CHF 5’765.00

Produktattribut Attributwert Attribut auswählen
NKK Switches
Produktkategorie: Drucktastenschalter – Boardmontage
RoHS:  
YB2
Non-Illuminated
SPDT
ON - (ON)
Plunger
28 VDC
28 VAC
IP65
Solder Lug
Gold
Marke: NKK Switches
Entflammbarkeitseinstufung: UL 94 V-0
Gehäusematerial: Polyamide, Glass Fiber Reinforced
Lebensdauer: 100000 Cycle
Montageart: Panel Mount
Nennleistung: 400 mVA
Produkt-Typ: Pushbutton Switches
Verpackung ab Werk: 1
Unterkategorie: Switches
Klemmendichtung: Epoxy
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
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Philippinen
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

YB2 Short Body Pushbuttons

NKK Switches YB2 Short Body Pushbuttons are 24mm Square and 25mm diameter Panel Seal pushbuttons with an above-panel dimension of only 1.8mm. Behind-panel space is conserved with a .965" (24.5mm) body. Six LED colors are available as well as five cap colors, including a metallic silver button for non-illuminated versions. NKK Switches YB2 Series Panel Seal Pushbuttons have a flammability rating of UL94V0 and are cULus Recognized. Mechanical life is 1 million operations minimum for momentary circuits, and 200,000 operations minimum for maintained circuits. Electrical life is 100,000 operations minimum.