3FD-V-I-B

Neutrik
568-3FD-V-I-B
3FD-V-I-B

Herst.:

Beschreibung:
XLR-Anschlüsse 3C F FLANGED BLK

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.
Mouser verkauft dieses Produkt nicht in Ihre Region.

Verfügbarkeit

Lagerbestand:

Produktattribut Attributwert Attribut auswählen
Neutrik
Produktkategorie: XLR-Anschlüsse
Versandbeschränkungen:
 Mouser verkauft dieses Produkt nicht in Ihre Region.
RoHS:  
Accessories
Standard XLR
Female
Gold
D
Marke: Neutrik
Farbe: Black
Produkt-Typ: XLR Connectors
Verpackung ab Werk: 100
Unterkategorie: Audio & Video Connectors
Gewicht pro Stück: 13.860 g
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

Konformitätscodes
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
TARIC:
8536699099
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Ungarn
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

XLR Panel-Mount Connectors

NEUTRIK XLR Panel-Mount Connectors are part of almost every aspect of professional audio, such as microphones and lighting systems. They are also used in almost any piece of sound equipment in the entertainment industry. XLR connectors provide professionals with reliable, robust solutions. NEUTRIK XLR Panel-Mount Connectors are easy to assemble and simple to use. NEUTRIK has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings.

Medical Solutions

NEUTRIK Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. NEUTRIK Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in various vital applications, from distributed data to high-definition video, simple sensors to complex hybrid power-and-data solutions, paging to robotic surgical equipment, and more.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.

D Series XLR Connectors

NEUTRIK D Series XLR Connectors are a universal metal body PCB mount series of connectors with a unified D-size shell for male and female. NEUTRIK D Series features a metal shell and 3 ground contacts that offer RF protection. The insert is removable from the shell for easy assembly. Available in nickel or black housing and silver or gold plated contacts, the D Series connectors are UL-recognized components.