NA3FMX

Neutrik
568-NA3FMX
NA3FMX

Herst.:

Beschreibung:
XLR-Anschlüsse 3P F/M TO 2P M/ADPTR

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Verfügbarkeit

Lagerbestand:
Nicht auf Lager
Lieferzeit ab Hersteller:
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 32.19 CHF 32.19
CHF 32.16 CHF 804.00
CHF 31.29 CHF 3’129.00
CHF 30.18 CHF 7’545.00
500 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Neutrik
Produktkategorie: XLR-Anschlüsse
RoHS:  
REACH - SVHC:
Adapters
Standard XLR
3 Position
Female / Male
Solder
Free Hanging
Straight
XX
Marke: Neutrik
Produkt-Typ: XLR Connectors
Verpackung ab Werk: 25
Unterkategorie: Audio & Video Connectors
Handelsname: crystalCON
Gewicht pro Stück: 62.580 g
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

Konformitätscodes
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Ungarn
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Medical Solutions

NEUTRIK Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. NEUTRIK Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in various vital applications, from distributed data to high-definition video, simple sensors to complex hybrid power-and-data solutions, paging to robotic surgical equipment, and more.

XX XLR Cable Connectors

NEUTRIK XX Series XLR Cable Connectors are the next generation of the worldwide accepted standard of XLR cable connectors. The series offers more reliability, fast and easy assembly, improved contact integrity, and cable strain relief. NEUTRIK XX Series cable connectors feature a sleek and ergonomic design.

XLR Cable Connectors

NEUTRIK XLR Cable Connectors provide the professional audio industry with simple yet striking concepts in connector features. NEUTRIK XLR Cable Connectors are part of almost every aspect of professional audio such as microphones and lighting systems. These connectors are utilized in almost any piece of sound equipment in the entertainment industry. XLR Cable Connectors blends NEUTRIK's innovation with quality performance.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.