NYS-SPP-L1-PCB

Neutrik
568-NYS-SPP-L1-PCB
NYS-SPP-L1-PCB

Herst.:

Beschreibung:
Audio- und Video-Patchpanels PCB Replacement only for NYS-SPP-L1-USA

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 18

Lagerbestand:
18 sofort lieferbar
Lieferzeit ab Hersteller:
6 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 8.09 CHF 8.09
CHF 7.97 CHF 79.70
CHF 7.86 CHF 196.50
CHF 7.79 CHF 389.50
CHF 7.70 CHF 770.00
CHF 7.64 CHF 1’910.00
CHF 7.19 CHF 3’595.00
CHF 6.29 CHF 6’290.00
2’500 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Neutrik
Produktkategorie: Audio- und Video-Patchpanels
RoHS:  
REACH - SVHC:
Patch Panels
1 Rack Units
Half-Normal
NYS
Marke: Neutrik
Kontaktmaterial: Bronze
Kontaktüberzug: Tin
Produkt-Typ: Patch Panels
Verpackung ab Werk: 1
Unterkategorie: Audio & Video Connectors
Montage: Screw
Gewicht pro Stück: 10 g
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
8536900090
USHTS:
8536908585
JPHTS:
853690000
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
NYS-SPP-L1 1/4" Modular Patch Panels & Accessories

NEUTRIK NYS-SPP-L1 1/4" Modular Patch Panels are economically designed for 19" (19" x 1U) rack mounts in reinforced metal housing. Each of the 48 PCB wired balanced channels (24 front pairs and corresponding 24 rear pairs) can either be grounded separately or in groups of individually choosable channel numbers. The PCBs are held securely in place by being clamped between the front and rear panel granting an easy reconfiguration of the patch panel without the danger of losing any small parts. A gray jack serves as an easy and distinguishable normalling identification.

Patch Panels & Accessories

NEUTRIK Patch Panels and Accessories offer various products that provide solutions to the most known interconnection challenges. The patch panels are central switching gears that are used to switch and route analog/digital audio signals from and to equipment. These panels feature individual, fast, and easy normalling configurations and also handle both analog and digital signals. The accessories include adapters, transformers, modules, goosenecks, and sealing accessories that are available for the most popular audio connectivity solutions.

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.