NHD-7.0-1024600AF-LSXP-CTP

Newhaven Display
763-NHD71246AFLP
NHD-7.0-1024600AF-LSXP-CTP

Herst.:

Beschreibung:
TFT-Displays & Zubehör 7.0 inch IPS TFT Capacitive Touch

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Verfügbarkeit

Lagerbestand:
0

Sie können dieses Produkt immer noch nachbestellen.

Auf Bestellung:
105
erwartet ab 08.09.2026
Lieferzeit ab Hersteller:
16
Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 83.99 CHF 83.99

Produktattribut Attributwert Attribut auswählen
Newhaven Display
Produktkategorie: TFT-Displays & Zubehör
RoHS:  
90 mA
IPS TFT LED Displays
Transmissive
7 in
WSVGA
1024 x 600
LVDS
Capacitive Touch Panel
LED
156.7 mm x 89.1 mm
165 mm x 104 mm x 6.2 mm
3.3 V
Bulk
Marke: Newhaven Display
Maximale Betriebstemperatur: + 70 C
Produkt-Typ: TFT Displays
Verpackung ab Werk: 1
Unterkategorie: Displays
Gewicht pro Stück: 306.180 g
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
8524919090
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
China
Herstellungsland:
China
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

7.0" IPS TFT LCD Display Modules w/ HDMI

Newhaven Display 7.0" IPS TFT LCD Display Modules w/ HDMI are based on In-Plane Switching (IPS) Technology. These IPS Displays offer truer color reproduction, excellent viewing angles, and better contrast. The displays are ideal for touch screens because of displaying consistent, accurate color from all viewing angles. The displays do not lighten or show tailing when touched.

TFT Displays & Modules

Newhaven Display TFT (Thin-Film Transistor) Displays and Modules deliver full-color, high-resolution visual performance engineered for modern embedded systems. These displays include TN and IPS technology options, with IPS panels offering wide viewing angles, enhanced color accuracy, and improved outdoor readability. The TFT displays offer touchscreen options, including resistive and capacitive touch panels. These displays are available in sizes ranging from 1.5in to 10.1in, including square, round, and bar-type formats. Typical applications include industrial control systems, medical devices, consumer electronics, IoT dashboards, POS terminals, automotive/transportation, and controls/HVAC/security.

IPS technology TFT Displays

Newhaven Display IPS technology TFT Displays deliver a balanced solution combining enhanced visual performance with long‑term reliability. These displays offer superior viewing angle stability compared to standard TN technology, typically supporting wide horizontal and vertical viewing angles. The IPS technology TFT displays offer improved color accuracy, making them suitable for graphical interfaces, data visualization, and applications that require consistent image quality. These IPS TFT displays feature high-luminance backlights, making them inherently sunlight-readable. Typical applications include industrial HMIs, medical diagnostic equipment, laboratory instrumentation, and embedded systems requiring high readability and color consistency.