179-009-613R671

NorComp
636-179-009-613R671
179-009-613R671

Herst.:

Beschreibung:
D-Sub-Dualport-Steckverbinder RA 9POS ML/ML 5A
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
Minimum: 288   Vielfache: 36
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 5.41 CHF 1’558.08
CHF 5.30 CHF 2’671.20
CHF 5.02 CHF 5’060.16
2’520 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
NorComp
Produktkategorie: D-Sub-Dualport-Steckverbinder
RoHS:  
Male / Male
2 Row
9 Position
Through Hole
Gold
5 A
Right Angle
Marke: NorComp
Kontaktmaterial: Brass
Gefiltert: Unfiltered
Maximale Betriebstemperatur: + 105 C
Minimale Betriebstemperatur: - 55 C
Anzahl der Ports: 2 Port
Produkt-Typ: Dual Port D-Sub Connectors
Serie: 179
Gehäusematerial: Steel
Gehäusebeschichtung: Nickel
Verpackung ab Werk: 36
Unterkategorie: D-Sub Connectors
Handelsname: STACKED
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
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Taiwan
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Dual-Port Stacked D-Sub Connectors

NorComp Dual-Port Stacked D-Sub Connectors provide multiple connector ports in a limited PCB space by stacking two right angle D-Sub connectors atop each other. These high-temperature, UL 94V-0 thermoplastic connectors are available in four industry-standard sizes (9, 15, 25, 37) and three different connector spacing options (0.625” | 0.750” | 0.900”). Each connector offers high performance, stamped contacts, and a condensed footprint. NorComp Dual-Port D-Sub Connectors include male / female over male / female configurations with hardware options that include flush inserts, hex standoffs, metal brackets, and more.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.