179-015-613R491

NorComp
636-179-015-613R491
179-015-613R491

Herst.:

Beschreibung:
D-Sub-Dualport-Steckverbinder RA 15POS ML/ML 5A
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
Minimum: 252   Vielfache: 28
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 5.92 CHF 1’491.84
CHF 5.73 CHF 5’775.84
2’520 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
NorComp
Produktkategorie: D-Sub-Dualport-Steckverbinder
RoHS:  
Male / Male
2 Row
15 Position
Through Hole
Gold
5 A
Right Angle
Marke: NorComp
Kontaktmaterial: Brass
Gefiltert: Unfiltered
Maximale Betriebstemperatur: + 105 C
Minimale Betriebstemperatur: - 55 C
Anzahl der Ports: 2 Port
Produkt-Typ: Dual Port D-Sub Connectors
Serie: 179
Gehäusematerial: Steel
Gehäusebeschichtung: Nickel
Verpackung ab Werk: 28
Unterkategorie: D-Sub Connectors
Handelsname: STACKED
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
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Taiwan
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Dual-Port Stacked D-Sub Connectors

NorComp Dual-Port Stacked D-Sub Connectors provide multiple connector ports in a limited PCB space by stacking two right angle D-Sub connectors atop each other. These high-temperature, UL 94V-0 thermoplastic connectors are available in four industry-standard sizes (9, 15, 25, 37) and three different connector spacing options (0.625” | 0.750” | 0.900”). Each connector offers high performance, stamped contacts, and a condensed footprint. NorComp Dual-Port D-Sub Connectors include male / female over male / female configurations with hardware options that include flush inserts, hex standoffs, metal brackets, and more.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.