180-078-113R031

NorComp
636-180-078-113R031
180-078-113R031

Herst.:

Beschreibung:
D-Sub-Steckverbinder mit hoher Dichte 78P Male Vt Dip Sol w/ Clinch Nut 3

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 47

Lagerbestand:
47 sofort lieferbar
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 11.81 CHF 11.81
CHF 10.04 CHF 100.40
CHF 9.41 CHF 235.25
CHF 8.67 CHF 346.80
CHF 8.24 CHF 988.80
CHF 7.86 CHF 2’200.80
CHF 7.56 CHF 3’931.20
CHF 7.32 CHF 7’320.00

Produktattribut Attributwert Attribut auswählen
NorComp
Produktkategorie: D-Sub-Steckverbinder mit hoher Dichte
RoHS:  
REACH - SVHC:
78 Position
Male
Through Hole
Gold
2 A
180
Tray
Marke: NorComp
Gefiltert: Unfiltered
Produkt-Typ: High Density D-Sub Connectors
Gehäusebeschichtung: Nickel
Verpackung ab Werk: 40
Unterkategorie: D-Sub Connectors
Nennspannung: 500 VAC
Gewicht pro Stück: 27.350 g
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
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Taiwan
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

High Density D-Sub Connectors

NorComp High Density D-Sub Connectors are available in cable and board mount options. Cable mount options include crimp and solder cup and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, & Surface Mount (SMT). This comprehensive NorComp High Density Density D-Sub product offering is available in both stamped & formed and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.